+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05071012001

Screwdriver bit; Phillips; PH3; 1/4"; Overall len: 25mm; BiTorsion

Manufacturer: WERA

Manufacturer part number:
05071012001
TME Symbol:
WERA.05071012001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Material
stainless steel
Overall length
25mm
Version
BiTorsion
Gross weight5 g
EAN code4013288111005
See other products in this category: Screwdriver Bits WERA,
*
05071012001
0 in TME stock
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 5 pcs - 3.21 USDGross price for quantities from 5 pcs - 3.21 USD
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.