+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05071032001

Screwdriver bit; Torx®; TX10; 1/4"; Overall len: 25mm; TORSION


Manufacturer: WERA

Manufacturer part number:
05071032001
TME Symbol:
WERA.05071032001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX10
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Material
stainless steel
Overall length
25mm
Version
TORSION
Gross weight3.66 g
EAN code4013288111067
See other products in this category: Screwdriver Bits WERA,
*
05071032001
4 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 5 pcs - 3.76 USDGross price for quantities from 5 pcs - 3.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs