+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05134802001

Screwdriver bit; square,Square-Plus,Torq-Set®; RB3; 1/4"


Manufacturer: WERA

Manufacturer part number:
05134802001
TME Symbol:
WERA.05134802001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
square, Square-Plus, Torq-Set®
Bit size
RB3
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
89mm
Gross weight19 g
EAN code4013288040961
See other products in this category: Screwdriver Bits WERA,
*
05134802001
0 in TME stock
Net price for quantities from 1 pcs - 9.13 USDGross price for quantities from 1 pcs - 9.13 USD
Net price for quantities from 5 pcs - 8.56 USDGross price for quantities from 5 pcs - 8.56 USD
Net price for quantities from 10 pcs - 7.70 USDGross price for quantities from 10 pcs - 7.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.