+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05326310001

Screwdriver bit; Torx® PLUS; 4IP; Socket size: 4mm


Manufacturer: WERA

Manufacturer part number:
05326310001
TME Symbol:
WERA.05326310001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx® PLUS
Bit size
4IP
Holder socket size - mm
4mm
Kind of holder
halfmoon
Overall length
44mm
Gross weight2 g
EAN code4013288113399

WATCH VIDEO

See other products in this category: Screwdriver Bits WERA,
*
05326310001
0 in TME stock
Net price for quantities from 1 pcs - 26.67 USDGross price for quantities from 1 pcs - 26.67 USD
Net price for quantities from 3 pcs - 25.00 USDGross price for quantities from 3 pcs - 25.00 USD
Net price for quantities from 5 pcs - 22.51 USDGross price for quantities from 5 pcs - 22.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.