+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05480172001

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 25mm


Manufacturer: WERA

Manufacturer part number:
05480172001
TME Symbol:
WERA.05480172001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Screwdriver bit features
titanium coating
Gross weight5 g
EAN code4013288040992
See other products in this category: Screwdriver Bits WERA,
*
05480172001
0 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.