+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003500001

Wrench: rattle; 1/4"; 152mm; Teeth: 72


Manufacturer: WERA

Manufacturer part number:
05003500001
TME Symbol:
WERA.8000A

Specification

Manufacturer
WERA
Type of wrench
rattle
Holder socket size - inch
1/4"
Length
152mm
Number of teeth
72
Gross weight159.71 g
EAN code4013288121868

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
*
05003500001
6 in TME stock
Net price for quantities from 1 pcs - 78.91 USDGross price for quantities from 1 pcs - 78.91 USD
Net price for quantities from 3 pcs - 73.98 USDGross price for quantities from 3 pcs - 73.98 USD
Net price for quantities from 5 pcs - 62.14 USDGross price for quantities from 5 pcs - 62.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.