+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003550001

Wrench: rattle; 3/8"; 199mm; Teeth: 72


Manufacturer: WERA

Manufacturer part number:
05003550001
TME Symbol:
WERA.8000B

Specification

Manufacturer
WERA
Type of wrench
rattle
Holder socket size - inch
3/8"
Length
199mm
Number of teeth
72
Gross weight347.6 g
EAN code4013288121875
See other products in this category: Socket Wrenches WERA,
*
05003550001
0 in TME stock
Net price for quantities from 1 pcs - 84.86 USDGross price for quantities from 1 pcs - 84.86 USD
Net price for quantities from 3 pcs - 79.37 USDGross price for quantities from 3 pcs - 79.37 USD
Net price for quantities from 5 pcs - 73.90 USDGross price for quantities from 5 pcs - 73.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.