+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003600001

Wrench: rattle; 1/2"; 277mm; Teeth: 72


Manufacturer: WERA

Manufacturer part number:
05003600001
TME Symbol:
WERA.8000C

Specification

Manufacturer
WERA
Type of wrench
rattle
Holder socket size - inch
1/2"
Length
277mm
Number of teeth
72
Gross weight722 g
EAN code4013288121882
See other products in this category: Socket Wrenches WERA,
*
05003600001
2 in TME stock
Net price for quantities from 1 pcs - 95.73 USDGross price for quantities from 1 pcs - 95.73 USD
Net price for quantities from 3 pcs - 89.75 USDGross price for quantities from 3 pcs - 89.75 USD
Net price for quantities from 5 pcs - 75.39 USDGross price for quantities from 5 pcs - 75.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.