+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05073230001

Wrench: rattle; 1/4"; Teeth: 60


Manufacturer: WERA

Manufacturer part number:
05073230001
TME Symbol:
WERA.8001ASB

Specification

Manufacturer
WERA
Type of wrench
rattle
Holder socket size - inch
1/4"
Number of teeth
60
Kit contents
  • adapter 1/4" length 25mm
  • key x1
Gross weight110.74 g
EAN code4013288144638

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
*
05073230001
5 in TME stock
Net price for quantities from 1 pcs - 45.52 USDGross price for quantities from 1 pcs - 45.52 USD
Net price for quantities from 3 pcs - 42.68 USDGross price for quantities from 3 pcs - 42.68 USD
Net price for quantities from 5 pcs - 35.85 USDGross price for quantities from 5 pcs - 35.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.