+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05480222001

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 25mm


Manufacturer: WERA

Manufacturer part number:
05480222001
TME Symbol:
WERA.855/1TIN/2

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Conform to the norm
ISO 1173
Screwdriver bit features
  • increased hardness and abrasion resistance
  • working part covered titanium nitride
Gross weight5.07 g
EAN code4013288041029
See other products in this category: Screwdriver Bits WERA,
*
05480222001
8 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.