+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05073640001

Tools set: screwdriver bits; plastic box; Holder: C6,3mm; 1/4"


Manufacturer: WERA

Manufacturer part number:
05073640001
TME Symbol:
WERA.BCBR30U

Specification

Manufacturer
WERA
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®, Torx® with protection
Kind of holder
C6,3mm
Screwdriver bit features
precise, small sized screwdriver grip enables working in difficult to access places
Overall length
25mm
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, HEX 8mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, 5.5x1mm, T10H, TX10, T15H, TX15, T20H, TX20, T25H, TX25, T30H, TX30, TX40
Holder socket size - inch
1/4"
Quantity in set/package
28pcs.
Kit contents
  • adapter 1/4" length 25mm
  • magnetic grip 1/4" with 50mm 1/4"-E6.3 mounting
  • ratchet grip 1/4" length 87 mm
  • screwdriver bits 1/4" (C6,3)
Gross weight363.5 g
EAN code4013288144652

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WERA,
*
05073640001
1 in TME stock
Net price for quantities from 1 set - 95.87 USDGross price for quantities from 1 set - 95.87 USD
Net price for quantities from 2 set - 89.89 USDGross price for quantities from 2 set - 89.89 USD
Net price for quantities from 5 set - 75.50 USDGross price for quantities from 5 set - 75.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.