+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05004170001

Tools set: screwdriver bits; hex key,Phillips,Torx®; 12pcs.


Manufacturer: WERA

Manufacturer part number:
05004170001
TME Symbol:
WERA.SET1

Specification

Manufacturer
WERA
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Torx®
Bit size
HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, HEX 8mm, PH2, TX10, TX25
Quantity in set/package
12pcs.
Kit contents
  • adapter
  • rattle
Gross weight263.8 g
EAN code4013288207623

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WERA,
*
05004170001
2 in TME stock
Net price for quantities from 1 set - 57.36 USDGross price for quantities from 1 set - 57.36 USD
Net price for quantities from 3 set - 53.77 USDGross price for quantities from 3 set - 53.77 USD
Net price for quantities from 5 set - 45.23 USDGross price for quantities from 5 set - 45.23 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.