+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05104652001

Tools set: screwdriver bits; case; Phillips,Torx®,drill bit

Manufacturer: WERA

Manufacturer part number:
05104652001
TME Symbol:
WERA.SET/19

Specification

Manufacturer
WERA
Type of tools set
screwdriver bits
Kind of package
case
Kind of bit
drill bit, Phillips, Torx®
Material
high speed steel
Tools application
metal
Kind of holder
C6,3mm
Bit size
PH1, PH2, PH3, TX10, TX15, TX20, TX25, TX30, TX40
Kit contents
HSS drill x6
Holder socket size - inch
1/4"
Drill diameter
3mm/4mm/4.2mm/5mm/6mm/8mm
Quantity in set/package
19pcs.
Gross weight244.53 g
EAN code4013288111654

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WERA,
*
05104652001
1 in TME stock
Net price for quantities from 1 set - 76.37 USDGross price for quantities from 1 set - 76.37 USD
Net price for quantities from 3 set - 71.60 USDGross price for quantities from 3 set - 71.60 USD
Net price for quantities from 5 set - 60.14 USDGross price for quantities from 5 set - 60.14 USD
No. of complete sets (Multiplicity: 1)