+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1577000

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 50mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
1577000
TME Symbol:
WF1577000

Specification

Manufacturer
WOLFCRAFT
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Socket size - inch
HEX 1/4"
Overall length
50mm
Version
magnetic
Tools application
screwdriver bits
Gross weight22.65 g
See other products in this category: Screwdriver Bits WOLFCRAFT,
*
1577000
37 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 3 pcs - 2.67 USDGross price for quantities from 3 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.