+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1579000

Drill adapter; square; 1/4"; hexagonal; 1/4"; 50mm; socket

Manufacturer: WOLFCRAFT

Manufacturer part number:
1579000
TME Symbol:
WF1579000

Specification

Manufacturer
WOLFCRAFT
Type of socket accessories
drill adapter
Kind of socket
square
Socket size - inch
1/4"
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Length
50mm
Tools application
socket
Application
power tools
Gross weight19.43 g
See other products in this category: Socket Wrenches WOLFCRAFT,
*
1579000
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 3 pcs - 1.58 USDGross price for quantities from 3 pcs - 1.58 USD