+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF16J2BTE1

Connector: circular; plug; male; PIN: 2; IP67; WF16; 5÷6.5mm; 15A

Manufacturer: WEIPU

Manufacturer part number:
WF16J2BTE1
TME Symbol:
WF16J2BTE1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
2
IP rating
IP67
Manufacturer series
WF16
Cable external diameter
5...6.5mm
Current rating
15A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
2mm2
Locking system
internal thread, threaded joint
Contact plating
gold-plated
Case
size 16
Wire size
14AWG
Spatial orientation
straight
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF16J2BTE1
0 in TME stock
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 10 pcs - 4.67 USDGross price for quantities from 10 pcs - 4.67 USD
Net price for quantities from 50 pcs - 4.16 USDGross price for quantities from 50 pcs - 4.16 USD
Net price for quantities from 100 pcs - 3.70 USDGross price for quantities from 100 pcs - 3.70 USD
Net price for quantities from 500 pcs - 3.35 USDGross price for quantities from 500 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)