+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF16K7ZZ1

Connector: circular; socket; female; PIN: 7; IP67; WF16; 5A; 400V


Manufacturer: WEIPU

Manufacturer part number:
WF16K7ZZ1
TME Symbol:
WF16K7ZZ1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
7
IP rating
IP67
Manufacturer series
WF16
Current rating
5A
Rated voltage
0.4kV
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Wire cross-section
0.75mm2
Locking system
external thread, threaded joint
Contact plating
gold-plated
Case
size 16
Wire size
18AWG
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF16K7ZZ1
0 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 10 pcs - 3.06 USDGross price for quantities from 10 pcs - 3.06 USD
Net price for quantities from 50 pcs - 2.76 USDGross price for quantities from 50 pcs - 2.76 USD
Net price for quantities from 100 pcs - 2.45 USDGross price for quantities from 100 pcs - 2.45 USD
Net price for quantities from 500 pcs - 2.21 USDGross price for quantities from 500 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.