+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF202

Converter: DC/DC; 30W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 2.5A; THT; WF


Manufacturer: XP POWER

Manufacturer part number:
WF202
TME Symbol:
WF202

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
2.5A
Mounting
THT
Manufacturer series
WF
Body dimensions
50.8x50.8x10.2mm
Efficiency
82%
Operating temperature
-25...100°C
Switching frequency
300kHz
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
2"x2"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
WF202
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 73.68 USDGross price for quantities from 1 pcs - 73.68 USD
Net price for quantities from 6 pcs - 71.23 USDGross price for quantities from 6 pcs - 71.23 USD
Net price for quantities from 12 pcs - 68.78 USDGross price for quantities from 12 pcs - 68.78 USD