+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF20J5ZN1

Connector: circular; plug; male; PIN: 5; IP55; WF20; 10A; 500V; 2mm2


Manufacturer: WEIPU

Manufacturer part number:
WF20J5ZN1
TME Symbol:
WF20J5ZN1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
5
IP rating
IP55
Manufacturer series
WF20
Current rating
10A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
2mm2
Locking system
external thread, threaded joint
Contact plating
gold-plated
Case
size 20
Wire size
14AWG
Spatial orientation
straight
Gland thread
PG11
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF20J5ZN1
0 in TME stock
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 10 pcs - 6.37 USDGross price for quantities from 10 pcs - 6.37 USD
Net price for quantities from 50 pcs - 5.74 USDGross price for quantities from 50 pcs - 5.74 USD
Net price for quantities from 100 pcs - 5.09 USDGross price for quantities from 100 pcs - 5.09 USD
Net price for quantities from 500 pcs - 4.63 USDGross price for quantities from 500 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.