+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF20J6BZA1

Connector: circular; plug; male; PIN: 6(4+2); IP65; WF20; 5÷12mm


Manufacturer: WEIPU

Manufacturer part number:
WF20J6BZA1
TME Symbol:
WF20J6BZA1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
6 (4+2)
IP rating
IP65
Manufacturer series
WF20
Cable external diameter
5...12mm
Current rating
5A/30A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
0.75mm2/4mm2
Locking system
external thread, threaded joint
Contact plating
gold-plated
Case
size 20
Spatial orientation
straight
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF20J6BZA1
0 in TME stock
Net price for quantities from 1 pcs - 7.95 USDGross price for quantities from 1 pcs - 7.95 USD
Net price for quantities from 10 pcs - 6.38 USDGross price for quantities from 10 pcs - 6.38 USD
Net price for quantities from 50 pcs - 5.75 USDGross price for quantities from 50 pcs - 5.75 USD
Net price for quantities from 100 pcs - 5.11 USDGross price for quantities from 100 pcs - 5.11 USD
Net price for quantities from 500 pcs - 4.63 USDGross price for quantities from 500 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.