+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2158000

Hole saw; Ø: 68mm; wood,plastic,drywall,steel; Holder: hexagonal

Manufacturer: WOLFCRAFT

Manufacturer part number:
2158000
TME Symbol:
WF2158000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
hole saw
Diameter
68mm
Cut depth
40mm
Kind of holder
hexagonal
Drill diameter
6mm
Holder socket size - mm
12mm
Version
with ejector and deburrer
Tools application
  • drywall
  • plastic
  • steel
  • wood
Gross weight200 g
See other products in this category: Hole Saws WOLFCRAFT,
*
2158000
0 in TME stock
Net price for quantities from 1 pcs - 37.67 USDGross price for quantities from 1 pcs - 37.67 USD
Net price for quantities from 3 pcs - 35.00 USDGross price for quantities from 3 pcs - 35.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.