+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2162000

Hole saw; Ø: 60mm,68mm,74mm,80mm,95mm; wood,drywall,chipboard

Manufacturer: WOLFCRAFT

Manufacturer part number:
2162000
TME Symbol:
WF2162000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
hole saw
Diameter
60mm, 68mm, 74mm, 80mm, 95mm
Cut depth
23mm
Kind of holder
hexagonal
Drill diameter
10mm
Holder socket size - mm
10mm
Tools application
  • chipboard
  • drywall
  • wood
Gross weight475.4 g
See other products in this category: Hole Saws WOLFCRAFT,
*
2162000
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.11 USDGross price for quantities from 1 pcs - 18.11 USD
Net price for quantities from 3 pcs - 16.82 USDGross price for quantities from 3 pcs - 16.82 USD