+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF2516000

Drill bit; Ø: 8÷30mm; high speed steel; step,multistep; 10mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
WF2516000
TME Symbol:
WF2516000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
drill bit
Drill diameter
8...30mm
Material
high speed steel
Kind of drill bit
multistep, step
Working part length
54mm
Holder socket size - mm
10mm
Number of steps
10
Trade name
christmas tree
Number of cutting edges
3
Tools application
  • plastic
  • stainless steel
  • thin tinware
Gross weight151.11 g
See other products in this category: Drills - Others WOLFCRAFT,
*
WF2516000
4 in TME stock
Net price for quantities from 1 pcs - 49.77 USDGross price for quantities from 1 pcs - 49.77 USD
Net price for quantities from 3 pcs - 46.45 USDGross price for quantities from 3 pcs - 46.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.