+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF28J7TE1

Connector: circular; plug; male; PIN: 7; IP67; WF28; 10.5÷12.5mm; 25A

Manufacturer: WEIPU

Manufacturer part number:
WF28J7TE1
TME Symbol:
WF28J7TE1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
7
IP rating
IP67
Manufacturer series
WF28
Cable external diameter
10.5...12.5mm
Current rating
25A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
4mm2
Locking system
internal thread, threaded joint
Contact plating
gold-plated
Case
size 28
Wire size
11AWG
Spatial orientation
straight
Gross weight40 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF28J7TE1
0 in TME stock
Net price for quantities from 1 pcs - 12.02 USDGross price for quantities from 1 pcs - 12.02 USD
Net price for quantities from 10 pcs - 9.62 USDGross price for quantities from 10 pcs - 9.62 USD
Net price for quantities from 50 pcs - 8.67 USDGross price for quantities from 50 pcs - 8.67 USD
Net price for quantities from 100 pcs - 7.70 USDGross price for quantities from 100 pcs - 7.70 USD
Net price for quantities from 500 pcs - 6.97 USDGross price for quantities from 500 pcs - 6.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.