+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2975000

Tools set: screwdriver bits; plastic box; Holder: C6,3mm; 1/4"

Manufacturer: WOLFCRAFT

Manufacturer part number:
2975000
TME Symbol:
WF2975000

Specification

Manufacturer
WOLFCRAFT
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Kind of holder
C6,3mm
Kit contents
an additional magnetic holder which can be used as an extension
Holder socket size - inch
1/4"
Quantity in set/package
32pcs.
Gross weight304.1 g

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WOLFCRAFT,
*
2975000
5 in TME stock
Net price for quantities from 1 set - 17.77 USDGross price for quantities from 1 set - 17.77 USD
Net price for quantities from 3 set - 16.50 USDGross price for quantities from 3 set - 16.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.