+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2982000

Tools set: screwdriver bits; Holder: E6,3mm; SR1,SR2; 1/4"; 2pcs.

Manufacturer: WOLFCRAFT

Manufacturer part number:
2982000
TME Symbol:
WF2982000

Specification

Manufacturer
WOLFCRAFT
Type of tools set
screwdriver bits
Material
steel
Tools application
for unscrewing most popular screws with machined heads as Phillips (PH), Pozidriv (PZ), Torx (TX), Allen, etc.
Kind of holder
E6,3mm
Bit size
SR1, SR2
Holder socket size - inch
1/4"
Quantity in set/package
2pcs.
Gross weight32.1 g

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WOLFCRAFT,
*
2982000
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 8.84 USDGross price for quantities from 1 set - 8.84 USD
Net price for quantities from 3 set - 8.21 USDGross price for quantities from 3 set - 8.21 USD