+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF32K8ZE1

Connector: circular; plug; female; PIN: 8(4+4); IP67; WF32; 500V


Manufacturer: WEIPU

Manufacturer part number:
WF32K8ZE1
TME Symbol:
WF32K8ZE1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
8 (4+4)
IP rating
IP67
Manufacturer series
WF32
Cable external diameter
15.5...17mm
Current rating 1
10A
Current rating 2
50A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
external thread, threaded joint
Wire cross-section 1
2mm2
Contact plating
gold-plated
Wire cross-section 2
10mm2
Case
size 32
Spatial orientation
straight
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF32K8ZE1
0 in TME stock
Net price for quantities from 1 pcs - 16.35 USDGross price for quantities from 1 pcs - 16.35 USD
Net price for quantities from 10 pcs - 13.08 USDGross price for quantities from 10 pcs - 13.08 USD
Net price for quantities from 50 pcs - 11.84 USDGross price for quantities from 50 pcs - 11.84 USD
Net price for quantities from 100 pcs - 10.46 USDGross price for quantities from 100 pcs - 10.46 USD
Net price for quantities from 500 pcs - 9.49 USDGross price for quantities from 500 pcs - 9.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.