+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF32K9ZI1

Connector: circular; plug; female; PIN: 9; IP65; WF32; 13÷15.6mm; 25A


Manufacturer: WEIPU

Manufacturer part number:
WF32K9ZI1
TME Symbol:
WF32K9ZI1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
9
IP rating
IP65
Manufacturer series
WF32
Cable external diameter
13...15.6mm
Current rating
25A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
4mm2
Locking system
external thread, threaded joint
Contact plating
gold-plated
Case
size 32
Wire size
11AWG
Spatial orientation
straight
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF32K9ZI1
0 in TME stock
Net price for quantities from 1 pcs - 15.54 USDGross price for quantities from 1 pcs - 15.54 USD
Net price for quantities from 10 pcs - 12.39 USDGross price for quantities from 10 pcs - 12.39 USD
Net price for quantities from 50 pcs - 11.15 USDGross price for quantities from 50 pcs - 11.15 USD
Net price for quantities from 100 pcs - 9.91 USDGross price for quantities from 100 pcs - 9.91 USD
Net price for quantities from 500 pcs - 8.98 USDGross price for quantities from 500 pcs - 8.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.