+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3750000

Universal dowelling set; Ø: 6mm,8mm,10mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
3750000
TME Symbol:
WF3750000

Specification

Manufacturer
WOLFCRAFT
Type of tool
universal dowelling set
Diameter
6mm, 8mm, 10mm
Tools application
  • for 6, 8 and 10mm wooden dowel pins
  • for board thicknesses from 12-30mm
Gross weight990.5 g
See other products in this category: General Purpose Tools - Others WOLFCRAFT,
*
3750000
0 in TME stock
Net price for quantities from 1 pcs - 51.32 USDGross price for quantities from 1 pcs - 51.32 USD
Net price for quantities from 3 pcs - 47.65 USDGross price for quantities from 3 pcs - 47.65 USD
No. of pieces (Multiplicity: 1)