+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF40J5ZI1

Connector: circular; plug; male; PIN: 5; IP65; WF40; 15.5÷18.8mm; 50A


Manufacturer: WEIPU

Manufacturer part number:
WF40J5ZI1
TME Symbol:
WF40J5ZI1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
5
IP rating
IP65
Manufacturer series
WF40
Cable external diameter
15.5...18.8mm
Current rating
50A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
10mm2
Locking system
external thread, threaded joint
Contact plating
gold-plated
Case
size 40
Wire size
7AWG
Spatial orientation
straight
Gross weight60 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF40J5ZI1
0 in TME stock
Net price for quantities from 1 pcs - 20.82 USDGross price for quantities from 1 pcs - 20.82 USD
Net price for quantities from 10 pcs - 16.73 USDGross price for quantities from 10 pcs - 16.73 USD
Net price for quantities from 50 pcs - 14.99 USDGross price for quantities from 50 pcs - 14.99 USD
Net price for quantities from 100 pcs - 13.32 USDGross price for quantities from 100 pcs - 13.32 USD
Net price for quantities from 500 pcs - 12.07 USDGross price for quantities from 500 pcs - 12.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.