+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF40J9TA1

Connector: circular; plug; male; PIN: 9(5+4); IP65; WF40; 25A,50A


Manufacturer: WEIPU

Manufacturer part number:
WF40J9TA1
TME Symbol:
WF40J9TA1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
9 (5+4)
IP rating
IP65
Manufacturer series
WF40
Cable external diameter
11.5...24.5mm
Current rating
25A/50A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
4mm2/0.1cm2
Locking system
internal thread, threaded joint
Contact plating
gold-plated
Case
size 40
Spatial orientation
straight
Gross weight60 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF40J9TA1
0 in TME stock
Net price for quantities from 1 pcs - 19.97 USDGross price for quantities from 1 pcs - 19.97 USD
Net price for quantities from 10 pcs - 15.91 USDGross price for quantities from 10 pcs - 15.91 USD
Net price for quantities from 50 pcs - 14.40 USDGross price for quantities from 50 pcs - 14.40 USD
Net price for quantities from 100 pcs - 12.73 USDGross price for quantities from 100 pcs - 12.73 USD
Net price for quantities from 500 pcs - 11.54 USDGross price for quantities from 500 pcs - 11.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.