+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF40J9TU1

Connector: circular; plug; male; PIN: 9(5+4); IP65; WF40; 18÷20mm


Manufacturer: WEIPU

Manufacturer part number:
WF40J9TU1
TME Symbol:
WF40J9TU1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
9 (5+4)
IP rating
IP65
Manufacturer series
WF40
Cable external diameter
18...20mm
Current rating
25A/50A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
4mm2/0.1cm2
Locking system
internal thread, threaded joint
Contact plating
gold-plated
Case
size 40
Spatial orientation
angled
Gross weight60 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF40J9TU1
0 in TME stock
Net price for quantities from 1 pcs - 25.16 USDGross price for quantities from 1 pcs - 25.16 USD
Net price for quantities from 10 pcs - 20.21 USDGross price for quantities from 10 pcs - 20.21 USD
Net price for quantities from 50 pcs - 18.19 USDGross price for quantities from 50 pcs - 18.19 USD
Net price for quantities from 100 pcs - 16.17 USDGross price for quantities from 100 pcs - 16.17 USD
Net price for quantities from 500 pcs - 14.66 USDGross price for quantities from 500 pcs - 14.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.