+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF40K5TW1

Connector: circular; plug; female; PIN: 5; IP55; WF40; 50A; 500V; 7AWG

Manufacturer: WEIPU

Manufacturer part number:
WF40K5TW1
TME Symbol:
WF40K5TW1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
5
IP rating
IP55
Manufacturer series
WF40
Current rating
50A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
10mm2
Locking system
internal thread, threaded joint
Contact plating
gold-plated
Case
size 40
Wire size
7AWG
Spatial orientation
angled
Gland thread
PG29
Gross weight60 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF40K5TW1
0 in TME stock
Net price for quantities from 1 pcs - 25.31 USDGross price for quantities from 1 pcs - 25.31 USD
Net price for quantities from 10 pcs - 20.33 USDGross price for quantities from 10 pcs - 20.33 USD
Net price for quantities from 50 pcs - 18.30 USDGross price for quantities from 50 pcs - 18.30 USD
Net price for quantities from 100 pcs - 16.26 USDGross price for quantities from 100 pcs - 16.26 USD
Net price for quantities from 500 pcs - 14.75 USDGross price for quantities from 500 pcs - 14.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.