+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF48J27TE1

Connector: circular; plug; male; PIN: 27(26+1); IP67; WF48; 18÷20mm


Manufacturer: WEIPU

Manufacturer part number:
WF48J27TE1
TME Symbol:
WF48J27TE1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
27 (26+1)
IP rating
IP67
Manufacturer series
WF48
Cable external diameter
18...20mm
Current rating
10A/25A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
2mm2/4mm2
Locking system
internal thread, threaded joint
Contact plating
gold-plated
Case
size 48
Spatial orientation
straight
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF48J27TE1
0 in TME stock
Net price for quantities from 1 pcs - 27.11 USDGross price for quantities from 1 pcs - 27.11 USD
Net price for quantities from 10 pcs - 21.69 USDGross price for quantities from 10 pcs - 21.69 USD
Net price for quantities from 50 pcs - 19.52 USDGross price for quantities from 50 pcs - 19.52 USD
Net price for quantities from 100 pcs - 17.36 USDGross price for quantities from 100 pcs - 17.36 USD
Net price for quantities from 500 pcs - 15.72 USDGross price for quantities from 500 pcs - 15.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.