+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF48K5ZE1

Connector: circular; plug; female; PIN: 5; IP67; WF48; 18÷20mm; 100A


Manufacturer: WEIPU

Manufacturer part number:
WF48K5ZE1
TME Symbol:
WF48K5ZE1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
5
IP rating
IP67
Manufacturer series
WF48
Cable external diameter
18...20mm
Current rating
100A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
25mm2
Locking system
external thread, threaded joint
Contact plating
gold-plated
Case
size 48
Wire size
3AWG
Spatial orientation
straight
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF48K5ZE1
0 in TME stock
Net price for quantities from 1 pcs - 29.67 USDGross price for quantities from 1 pcs - 29.67 USD
Net price for quantities from 10 pcs - 23.74 USDGross price for quantities from 10 pcs - 23.74 USD
Net price for quantities from 50 pcs - 21.37 USDGross price for quantities from 50 pcs - 21.37 USD
Net price for quantities from 100 pcs - 18.99 USDGross price for quantities from 100 pcs - 18.99 USD
Net price for quantities from 500 pcs - 17.21 USDGross price for quantities from 500 pcs - 17.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.