+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF48K5ZZ1

Connector: circular; socket; female; PIN: 5; IP67; WF48; 100A; 500V


Manufacturer: WEIPU

Manufacturer part number:
WF48K5ZZ1
TME Symbol:
WF48K5ZZ1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
5
IP rating
IP67
Manufacturer series
WF48
Current rating
100A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Wire cross-section
25mm2
Locking system
external thread, threaded joint
Contact plating
gold-plated
Case
size 48
Wire size
3AWG
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF48K5ZZ1
0 in TME stock
Net price for quantities from 1 pcs - 20.30 USDGross price for quantities from 1 pcs - 20.30 USD
Net price for quantities from 10 pcs - 16.23 USDGross price for quantities from 10 pcs - 16.23 USD
Net price for quantities from 50 pcs - 14.60 USDGross price for quantities from 50 pcs - 14.60 USD
Net price for quantities from 100 pcs - 13.13 USDGross price for quantities from 100 pcs - 13.13 USD
Net price for quantities from 500 pcs - 11.83 USDGross price for quantities from 500 pcs - 11.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.