+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5501000

Hand truck; max100kg; folding

Manufacturer: WOLFCRAFT

Manufacturer part number:
5501000
TME Symbol:
WF5501000

Specification

Manufacturer
WOLFCRAFT
Type of storage device
hand truck
Load capacity
max 100kg
Application of warehouse equipment
in production, warehouse, office, in telecommunication and electrotechnics
Version
folding
Gross weight6.05 kg
See other products in this category: Warehouse Devices WOLFCRAFT,
*
5501000
1 in TME stock
Net price for quantities from 1 pcs - 143.16 USDGross price for quantities from 1 pcs - 143.16 USD
Net price for quantities from 3 pcs - 132.94 USDGross price for quantities from 3 pcs - 132.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.