+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5535000

Hand truck; max150kg; folding


Manufacturer: WOLFCRAFT

Manufacturer part number:
5535000
TME Symbol:
WF5535000

Specification

Manufacturer
WOLFCRAFT
Type of storage accessories
hand truck
Load capacity
max 150kg
Version
folding
Gross weight18.05 kg
See other products in this category: Warehouse Devices WOLFCRAFT,
*
5535000
1 in TME stock
Net price for quantities from 1 pcs - 286.22 USDGross price for quantities from 1 pcs - 286.22 USD
Net price for quantities from 3 pcs - 276.35 USDGross price for quantities from 3 pcs - 276.35 USD
Net price for quantities from 5 pcs - 264.51 USDGross price for quantities from 5 pcs - 264.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.