+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF55J40TW1

Connector: circular; plug; male; PIN: 40(25+15); IP55; WF55; 500V


Manufacturer: WEIPU

Manufacturer part number:
WF55J40TW1
TME Symbol:
WF55J40TW1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
40 (25+15)
IP rating
IP55
Manufacturer series
WF55
Current rating 1
10A
Current rating 2
25A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
internal thread, threaded joint
Wire cross-section 1
2mm2
Contact plating
gold-plated
Wire cross-section 2
4mm2
Case
size 55
Spatial orientation
angled
Gland thread
PG36
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF55J40TW1
0 in TME stock
Net price for quantities from 1 pcs - 43.77 USDGross price for quantities from 1 pcs - 43.77 USD
Net price for quantities from 10 pcs - 35.02 USDGross price for quantities from 10 pcs - 35.02 USD
Net price for quantities from 50 pcs - 31.52 USDGross price for quantities from 50 pcs - 31.52 USD
Net price for quantities from 100 pcs - 28.01 USDGross price for quantities from 100 pcs - 28.01 USD
Net price for quantities from 500 pcs - 25.40 USDGross price for quantities from 500 pcs - 25.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.