+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF55K4TE1

Connector: circular; plug; female; PIN: 4(1+3); IP67; WF55; 500V


Manufacturer: WEIPU

Manufacturer part number:
WF55K4TE1
TME Symbol:
WF55K4TE1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
4 (1+3)
IP rating
IP67
Manufacturer series
WF55
Cable external diameter
24.5...26mm
Current rating 1
50A
Current rating 2
150A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
internal thread, threaded joint
Wire cross-section 1
10mm2
Contact plating
gold-plated
Wire cross-section 2
70mm2
Case
size 55
Spatial orientation
straight
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF55K4TE1
0 in TME stock
Net price for quantities from 1 pcs - 43.03 USDGross price for quantities from 1 pcs - 43.03 USD
Net price for quantities from 10 pcs - 34.43 USDGross price for quantities from 10 pcs - 34.43 USD
Net price for quantities from 50 pcs - 30.99 USDGross price for quantities from 50 pcs - 30.99 USD
Net price for quantities from 100 pcs - 27.54 USDGross price for quantities from 100 pcs - 27.54 USD
Net price for quantities from 500 pcs - 24.96 USDGross price for quantities from 500 pcs - 24.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.