+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5930000

Diamond hole saw; Ø: 65mm; glaze,ceramic tile; CERAMIC

Manufacturer: WOLFCRAFT

Manufacturer part number:
5930000
TME Symbol:
WF5930000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
diamond hole saw
Diameter
65mm
Cut depth
45mm
Manufacturer series
CERAMIC
Tools application
  • ceramic tile
  • glaze
Gross weight268 g
See other products in this category: Hole Saws WOLFCRAFT,
See other products from this series.:
*
5930000
0 in TME stock
Net price for quantities from 1 pcs - 47.16 USDGross price for quantities from 1 pcs - 47.16 USD
Net price for quantities from 3 pcs - 43.79 USDGross price for quantities from 3 pcs - 43.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.