+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6921000

Try square; adjustable

Manufacturer: WOLFCRAFT

Manufacturer part number:
6921000
TME Symbol:
WF6921000

Specification

Manufacturer
WOLFCRAFT
Type of tool
try square
Version
adjustable
Measurement tool features
angles of 30°-180°
Gross weight147.3 g

WATCH VIDEO

See other products in this category: Measuring Tools WOLFCRAFT,
*
6921000
3 in TME stock
Net price for quantities from 1 pcs - 16.31 USDGross price for quantities from 1 pcs - 16.31 USD
Net price for quantities from 3 pcs - 15.15 USDGross price for quantities from 3 pcs - 15.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts