+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7985010

Scriber; 150mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
7985010
TME Symbol:
WF7985010

Specification

Manufacturer
WOLFCRAFT
Type of tool
scriber
Length
0.15m
Gross weight39.11 g
See other products in this category: General Purpose Tools - Others WOLFCRAFT,
*
7985010
16 in TME stock
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 3 pcs - 2.91 USDGross price for quantities from 3 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.