+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WFM-0405-03

Bearing: slide; sleeve; with flange; Øout: 5.5mm; Øint: 4mm; L: 3mm

Manufacturer: IGUS

Manufacturer part number:
WFM-0405-03
TME Symbol:
WFM-0405-03

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
5.5mm
Internal diameter
4mm
Length
3mm
Material
iglidur® W300
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...90°C
Shore hardness
77
Flange diameter
9.5mm
Gross weight0.07 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
WFM-0405-03
25 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
Net price for quantities from 25 pcs - 2.94 USDGross price for quantities from 25 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.