+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WFM-0810-23

Bearing: sleeve bearing; with flange; Øout: 10mm; Øint: 8mm; L: 23mm

Manufacturer: IGUS

Manufacturer part number:
WFM-0810-23
TME Symbol:
WFM-0810-23

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
10mm
Internal diameter
8mm
Length
23mm
Material
iglidur® W300
Colour
yellow
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-40...90°C
Shore hardness
77
Flange diameter
15mm
Gross weight0.892 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
WFM-0810-23
39 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 10 pcs - 3.79 USDGross price for quantities from 10 pcs - 3.79 USD
Net price for quantities from 25 pcs - 3.56 USDGross price for quantities from 25 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.