+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WFM-1012-10

Bearing: slide; sleeve; with flange; Øout: 12mm; Øint: 10mm; L: 10mm

Manufacturer: IGUS

Manufacturer part number:
WFM-1012-10
TME Symbol:
WFM-1012-10

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
12mm
Internal diameter
10mm
Length
10mm
Material
iglidur® W300
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...90°C
Shore hardness
77
Flange diameter
18mm
Gross weight0.56 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
WFM-1012-10
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs