+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WFM-1618-09

Bearing: slide; sleeve; with flange; Øout: 18mm; Øint: 16mm; L: 9mm

Manufacturer: IGUS

Manufacturer part number:
WFM-1618-09
TME Symbol:
WFM-1618-09

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
18mm
Internal diameter
16mm
Length
9mm
Material
iglidur® W300
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...90°C
Shore hardness
77
Flange diameter
24mm
Gross weight0.783 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
WFM-1618-09
2 in TME stock
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 10 pcs - 3.99 USDGross price for quantities from 10 pcs - 3.99 USD
Net price for quantities from 25 pcs - 3.74 USDGross price for quantities from 25 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.