+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WFM-1618-12

Bearing: slide; sleeve; with flange; Øout: 18mm; Øint: 16mm; L: 12mm

Manufacturer: IGUS

Manufacturer part number:
WFM-1618-12
TME Symbol:
WFM-1618-12

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
18mm
Internal diameter
16mm
Length
12mm
Material
iglidur® W300
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...90°C
Shore hardness
77
Flange diameter
24mm
Gross weight0.98 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
WFM-1618-12
21 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 10 pcs - 2.14 USDGross price for quantities from 10 pcs - 2.14 USD
Net price for quantities from 25 pcs - 2.09 USDGross price for quantities from 25 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs