+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of bearing | slide | |
Kind of Bearing | sleeve | |
Version | with flange | |
Outside diameter | 20mm | |
Internal diameter | 18mm | |
Length | 12mm | |
Material | iglidur® W300 | |
Colour | yellow | |
Mechanical elements features | lubricant-free | |
Operating temperature | -40...90°C | |
Shore hardness | 77 | |
Flange diameter | 26mm |