+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WFM-1820-22

Bearing: sleeve bearing; with flange; Øout: 20mm; Øint: 18mm

Manufacturer: IGUS

Manufacturer part number:
WFM-1820-22
TME Symbol:
WFM-1820-22

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
20mm
Internal diameter
18mm
Length
22mm
Material
iglidur® W300
Colour
yellow
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-40...90°C
Shore hardness
77
Flange diameter
26mm
Gross weight1.8 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
WFM-1820-22
0 in TME stock
Net price for quantities from 1 pcs - 11.40 USDGross price for quantities from 1 pcs - 11.40 USD
Net price for quantities from 10 pcs - 8.36 USDGross price for quantities from 10 pcs - 8.36 USD
Net price for quantities from 25 pcs - 6.82 USDGross price for quantities from 25 pcs - 6.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.